Part Details for 1/16AA24-P20-I5-25PPM-M-H by Advanced Energy Industries Inc
Overview of 1/16AA24-P20-I5-25PPM-M-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/16AA24-P20-I5-25PPM-M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/16AA24-P20-I5-25PPM-M-H-ND
|
DigiKey | DC DC CONVERTER 62V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,080.5233 | Buy Now |
DISTI #
1/16AA24-P20-I5-25
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 320mA 20W PCB Mount - Bulk (Alt: 1/16AA24-P20-I5-25) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$948.5396 / $1,055.5221 | Buy Now |
DISTI #
324-116AA24P20I525PP
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +62V HVout, 20W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Mu-Metal Shield, Heatsink | 0 |
|
$1,071.1300 / $1,080.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$981.1000 / $1,039.0800 | Buy Now |