There are no models available for this part yet.
Overview of 1/16AA12-N4-I5-25PPM-E by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1/16AA12-N4-I5-25PPM-E by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/16AA12-N4-I5-25PPM-E-ND
|
DigiKey | DC/DC CONVERTER 62V 4W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$771.0167 | Buy Now | |
DISTI #
1/16AA12-N4-I5-25P
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 64mA 4W Chassis Mount - Bulk (Alt: 1/16AA12-N4-I5-25P) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$626.4993 | Buy Now | |
DISTI #
324-116AA12N4I525PP
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -62V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Eared Mounting Flange | 0 |
|
$757.6100 / $770.9200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$700.0700 / $741.4400 | Buy Now |