Part Details for 1/16A24-P20-I10-25PPM-M-E by Advanced Energy Industries Inc
Overview of 1/16A24-P20-I10-25PPM-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for 1/16A24-P20-I10-25PPM-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/16A24-P20-I10-25PPM-M-E-ND
|
DigiKey | DC/DC CONVERTER 62V 20W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,048.7433 | Buy Now |
DISTI #
1/16A24-P20-I10-25
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 320mA 20W Chassis Mount - Bulk (Alt: 1/16A24-P20-I10-25) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$873.6542 | Buy Now |
DISTI #
324-A24P20I1025MM
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +62V DC HVout, 20W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Mu Metal shield, Eared mounting flange | 0 |
|
$1,030.5100 / $1,048.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$940.4900 / $994.5900 | Buy Now |