Part Details for 1/16A24-N30-25PPM-F-M-C by Advanced Energy Industries Inc
Overview of 1/16A24-N30-25PPM-F-M-C by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 1/16A24-N30-25PPM-F-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/16A24-N30-25PPM-F-M-C-ND
|
DigiKey | DC/DC CONVERTER 62V 30W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,378.9733 | Buy Now |
DISTI #
1/16A24-N30-25PPM-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 480mA 30W PCB Mount - Bulk (Alt: 1/16A24-N30-25PPM-) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,148.7520 | Buy Now |
DISTI #
324-11A24N3025PPMFMC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -62V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Aluminum Case | 0 |
|
$1,378.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,207.1800 / $1,307.7700 | Buy Now |