Part Details for 1/16A24-N20-I5-25PPM-F by UltraVolt Inc
Overview of 1/16A24-N20-I5-25PPM-F by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/16A24-N20-I5-25PPM-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006103981
|
Sager | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -62V DC HVout, 20W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Ripple reduction filter Min Qty: 1 | 0 |
|
$947.7700 / $1,001.9300 | Buy Now |