There are no models available for this part yet.
Overview of 1/16A12-N4-M-C by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-16A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-16A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 1/16A12-N4-M-C by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/16A12-N4-M-C-ND
|
DigiKey | DC/DC CONVERTER 62V 4W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$739.2367 | Buy Now | |
DISTI #
1/16A12-N4-M-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 64mA 4W PCB Mount - Bulk (Alt: 1/16A12-N4-M-C) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$600.6763 | Buy Now | |
DISTI #
324-1/16A12-N4-M-C
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -62V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case | 0 |
|
$726.3800 / $739.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$671.2200 / $710.8800 | Buy Now |