Part Details for 1/16A12-N4-I5-E by Advanced Energy Industries Inc
Overview of 1/16A12-N4-I5-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-16A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-16A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
95278-416A12LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 12 Positions. |
Price & Stock for 1/16A12-N4-I5-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/16A12-N4-I5-E-ND
|
DigiKey | DC/DC CONVERTER 62V 4W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$580.3367 | Buy Now |
DISTI #
1/16A12-N4-I5-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 64mA 4W Chassis Mount - Bulk (Alt: 1/16A12-N4-I5-E) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$455.8414 | Buy Now |
DISTI #
324-1/16A12-N4-I5-E
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -62V DC HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Eared mounting flange | 0 |
|
$565.7800 / $580.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$517.1300 / $547.3400 | Buy Now |