Part Details for 1/16A12-N4-I5-25PPM-E by Advanced Energy Industries Inc
Overview of 1/16A12-N4-I5-25PPM-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/16A12-N4-I5-25PPM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/16A12-N4-I5-25PPM-E-ND
|
DigiKey | DC/DC CONVERTER 62V 4W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$687.5367 | Buy Now |
DISTI #
1/16A12-N4-I5-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 64mA 4W Chassis Mount - Bulk (Alt: 1/16A12-N4-I5-25PP) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$583.4378 / $649.2417 | Buy Now |
DISTI #
324-116A12N4I525PPME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -62V DC HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Eared mounting flange | 0 |
|
$676.0400 / $687.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$603.4700 / $648.4500 | Buy Now |