Part Details for 1/16A12-N4-F-M-C by UltraVolt Inc
Overview of 1/16A12-N4-F-M-C by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-16A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-16A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 1/16A12-N4-F-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006103816
|
Sager | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -62V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Aluminum Case Min Qty: 1 | 0 |
|
$875.1900 / $950.2000 | Buy Now |