1/16A24-P20-I10-F-E
Description: DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE

Overview of 1/16A24-P20-I10-F-E by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for 1/16A24-P20-I10-F-E by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 633-1/16A24-P20-I10-F-E-ND
DigiKey DC/DC CONVERTER 62V 20W Min Qty: 3 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 3 $961.6933
$961.6933 Buy Now
DISTI # 1/16A24-P20-I10-F-
Avnet Americas Module DC-DC 1-OUT 0V to 62V 320mA 20W Chassis Mount - Bulk (Alt: 1/16A24-P20-I10-F-) Min Qty: 3 Package Multiple: 1 Container: Bulk 0
  • 3 $781.4373
$781.4373 Buy Now
DISTI # 324-1/16A24P20I10FE
Mouser Electronics Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +62V DC HVout, 20W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, Ripple reduction filter, Eared mounting flange 0
  • 3 $961.5100
  • 6 $953.3300
$953.3300 / $961.5100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $924.8000
  • 3 $910.9300
  • 6 $886.5000
  • 12 $873.2000
$873.2000 / $924.8000 Buy Now

CAD Models for 1/16A24-P20-I10-F-E by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1/16A24-P20-I10-F-E by Advanced Energy Industries Inc

1/16A24-P20-I10-F-E
Advanced Energy Industries Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
Package Description
PACKAGE
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL
Input Voltage-Max
30 V
Input Voltage-Min
23 V
Input Voltage-Nom
24 V
Line Regulation-Max
0.01%
Load Regulation-Max
0.01%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.32 A
Output Voltage-Max
62 V
Output Voltage-Min
Package Body Material
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Surface Mount
NO
Technology
HYBRID
Total Power Output-Max
20 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. 1/16A24-P20-I10-F-E
    Advanced Energy Industries Inc
    DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1/16A24-P20-I10-F-E by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1/16A24-P20-I10-F-E by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of 1/16A24-P20-I10-F-E would you like to use for your alert(s)?
  • Please alert me when 1/16A24-P20-I10-F-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1/16A24-P20-I10-F-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1/16A24-P20-I10-F-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1/16A24-P20-I10-F-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1/16A24-P20-I10-F-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1/16A24-P20-I10-F-E by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: