1/16A12-N4-25PPM-F-M-H
Description: DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, PACKAGE-11

Overview of 1/16A12-N4-25PPM-F-M-H by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
143-16A12 Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS
143-16A12L Coilcraft Inc RF inductor, tunable, aluminum core, RoHS

Price & Stock for 1/16A12-N4-25PPM-F-M-H by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 633-1/16A12-N4-25PPM-F-M-H-ND
DigiKey DC DC CONVERTER 62V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 3 $860.8200
$860.8200 Buy Now
DISTI # 1/16A12-N4-25PPM-F
Avnet Americas Module DC-DC 1-OUT 0V to 62V 64mA 4W PCB Mount - Bulk (Alt: 1/16A12-N4-25PPM-F) Min Qty: 3 Package Multiple: 1 Container: Bulk 0
  • 3 $699.4701
$699.4701 Buy Now
DISTI # 324-116A12N425PPMFMH
Mouser Electronics Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -62V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Heatsink 0
  • 3 $860.6600
  • 6 $853.3400
$853.3400 / $860.6600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $827.8000
  • 3 $815.3800
  • 6 $793.5100
  • 12 $781.6100
$781.6100 / $827.8000 Buy Now

CAD Models for 1/16A12-N4-25PPM-F-M-H by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1/16A12-N4-25PPM-F-M-H by Advanced Energy Industries Inc

1/16A12-N4-25PPM-F-M-H
Advanced Energy Industries Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
Package Description
PACKAGE-11
Reach Compliance Code
unknown
Samacsys Manufacturer
Advanced Energy
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL
Input Voltage-Max
16 V
Input Voltage-Min
11 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-P11
Length
94 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.01%
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Operating Temperature-Max
45 °C
Operating Temperature-Min
10 °C
Output Current-Max
0.064 A
Output Voltage-Max
62 V
Output Voltage-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
4 W
Trim/Adjustable Output
YES
Width
38.1 mm
Want to compare parts?
  1. 1/16A12-N4-25PPM-F-M-H
    Advanced Energy Industries Inc
    DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, PACKAGE-11
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1/16A12-N4-25PPM-F-M-H by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1/16A12-N4-25PPM-F-M-H by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of 1/16A12-N4-25PPM-F-M-H would you like to use for your alert(s)?
  • Please alert me when 1/16A12-N4-25PPM-F-M-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1/16A12-N4-25PPM-F-M-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1/16A12-N4-25PPM-F-M-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1/16A12-N4-25PPM-F-M-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1/16A12-N4-25PPM-F-M-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1/16A12-N4-25PPM-F-M-H by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: