Part Details for 1 INCH-D-4V by All Sensors Corporation
Overview of 1 INCH-D-4V by All Sensors Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1 INCH-D-4V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8406
|
Newark | Pressure Sensor, 1In-H2O, Diff, Volt, Operating Pressure Max:1Inch-H2O, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:5.5Vdc, Port Style:Dual Port, Supply Current:-, Product Range:Adca Series Rohs Compliant: Yes |Amphenol All Sensors 1 INCH-D-4V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$99.5300 / $124.2400 | Buy Now |
DISTI #
442-1012-ND
|
DigiKey | SENSOR 0.04PSID 0.19" 4.25V Min Qty: 1 Lead time: 11 Weeks Container: Tube |
155 In Stock |
|
$90.8120 / $97.0000 | Buy Now |
DISTI #
V99:2348_19900119
|
Arrow Electronics | Board Mount Pressure Sensor -1inH2O to 1inH2O Differential 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 25 |
|
$97.5200 | Buy Now |
DISTI #
ASE1 INCH-D-4V
|
Heilind Electronics | ADCA A PACKAGE LOW PRESSURE A | Americas - 22 in Stock |
|
$117.1774 / $121.0834 | Buy Now |
DISTI #
30680949
|
Verical | Board Mount Pressure Sensor -1inH2O to 1inH2O Differential 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$97.5200 | Buy Now |
DISTI #
36527910
|
Verical | Board Mount Pressure Sensor -1inH2O to 1inH2O Differential 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$115.2662 | Buy Now |
|
Quest Components | 1 |
|
$142.1680 | Buy Now | |
DISTI #
ASE1 INCH-D-4V
|
Interstate Connecting Components | ADCA A PACKAGE LOW PRESSURE A | 7 |
|
$117.1774 / $121.0834 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1 |
|
$71.0840 / $108.0090 | Buy Now |