Part Details for 0ZRR0110FF1A by Bel Fuse
Overview of 0ZRR0110FF1A by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0ZRR0110FF1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9864
|
Newark | Ptc Resettable Fuse, 1.1A, 60Vdc, Th, Product Range:0Zrr Series, Voltage Rating:60Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:8.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:13Mm, Length:- Rohs Compliant: Yes |Bel Fuse 0ZRR0110FF1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.2560 / $0.4160 | Buy Now |
DISTI #
5923-0ZRR0110FF1A-ND
|
DigiKey | PTC RESET FUSE 60V 1.1A RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1348 In Stock |
|
$0.1742 / $0.4600 | Buy Now |
DISTI #
67AC9864
|
Avnet Americas | PTC Resettable Fuse 40A 8.2s 60V 0.15Ohm 2-Pin Thru-Hole Bulk - Bulk (Alt: 67AC9864) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$0.2560 | Buy Now |
DISTI #
0ZRR0110FF1A
|
Avnet Americas | PTC Resettable Fuse 40A 8.2s 60V 0.15Ohm 2-Pin Thru-Hole Bulk - Bulk (Alt: 0ZRR0110FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2122 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.1318 / $0.1889 | Buy Now |
DISTI #
0ZRR0110FF1A
|
Avnet Abacus | (Alt: 0ZRR0110FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.1318 / $0.1889 | Buy Now |
Part Details for 0ZRR0110FF1A
0ZRR0110FF1A CAD Models
0ZRR0110FF1A Part Data Attributes
|
0ZRR0110FF1A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRR0110FF1A
Bel Fuse
PTC Resettable Fuse, 0.15ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200, CUL, TUV, UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |