Part Details for 0ZRP0050FF2E by Bel Fuse
Overview of 0ZRP0050FF2E by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZRP0050FF2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9794
|
Newark | Ptc Resettable Fuse, 0.5A, 60Vdc, Th, Product Range:0Zrp Series, Voltage Rating:60Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:0.8S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Bel Fuse 0ZRP0050FF2E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2350 | Buy Now |
DISTI #
67AC9793
|
Newark | Ptc Resettable Fuse, 0.5A, 60Vdc, Th, Product Range:0Zrp Series, Voltage Rating:60Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:0.8S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Bel Fuse 0ZRP0050FF2E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2300 | Buy Now |
DISTI #
0ZRP0050FF2E-ND
|
DigiKey | PTC RESET FUSE 60V 500MA RADIAL Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1850 | Buy Now |
DISTI #
0ZRP0050FF2E
|
Avnet Americas | PTC Resettable Fuse 40A 0.8s 60V 0.32Ohm 2-Pin Thru-Hole T/R - Tape and Reel (Alt: 0ZRP0050FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1407 / $0.2147 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1532 / $0.2101 | Buy Now |
DISTI #
000000000006043304
|
Sager | Resettable Fuses - PPTC Resettable Fuse 500mA Min Qty: 3000 | 0 |
|
$0.1773 / $0.1913 | Buy Now |
DISTI #
0ZRP0050FF2E
|
Avnet Abacus | - Tape and Reel (Alt: 0ZRP0050FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |