Datasheets
0ZRN0100FF2D by:

PTC Resettable Fuse, 0.18ohm, Through Hole Mount, RADIAL LEADED

Part Details for 0ZRN0100FF2D by Bel Fuse

Overview of 0ZRN0100FF2D by Bel Fuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0ZRN0100FF2D

Part # Distributor Description Stock Price Buy
DISTI # 67AC9762
Newark Ptc Resettable Fuse, 1A, 30Vdc, Th, Product Range:0Zrn Series, Voltage Rating:30Vdc, Holding Current:1A, Trip Current:1.8A, Time To Trip:5.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:9.7Mm, Length:- Rohs Compliant: Yes |Bel Fuse 0ZRN0100FF2D RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.3810
$0.3810 Buy Now
DISTI # 67AC9763
Newark Ptc Resettable Fuse, 1A, 30Vdc, Th, Product Range:0Zrn Series, Voltage Rating:30Vdc, Holding Current:1A, Trip Current:1.8A, Time To Trip:5.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:9.7Mm, Length:- Rohs Compliant: Yes |Bel Fuse 0ZRN0100FF2D RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3890
  • 5,000 $0.3810
  • 10,000 $0.3520
  • 20,000 $0.3270
  • 30,000 $0.3050
  • 50,000 $0.2920
$0.2920 / $0.3890 Buy Now
DISTI # 507-0ZRN0100FF2DCT-ND
DigiKey PTC RESET FUSE 30V 1A RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 206
In Stock
  • 1 $0.8100
  • 5 $0.6720
  • 10 $0.6210
  • 50 $0.5174
  • 100 $0.4782
  • 250 $0.4308
  • 500 $0.3979
  • 1,000 $0.3674
  • 2,500 $0.3272
  • 5,000 $0.3018
  • 7,500 $0.2877
  • 12,500 $0.2764
$0.2764 / $0.8100 Buy Now
DISTI # 0ZRN0100FF2D
Avnet Americas PTC Resettable Fuse 40A 5.2s 30V 0.18Ohm 2-Pin Thru-Hole T/R - Tape and Reel (Alt: 0ZRN0100FF2D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.2761
$0.2761 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.3233
  • 5,000 $0.3100
  • 7,500 $0.3053
  • 10,000 $0.3008
  • 15,000 $0.2963
  • 25,000 $0.2703
  • 50,000 $0.2633
$0.2633 / $0.3233 Buy Now
DISTI # 000000000006043280
Sager Resettable Fuses - PPTC Resettable Fuse 1A Min Qty: 2500 0
  • 2,500 $0.3127
  • 5,000 $0.2970
  • 10,000 $0.2898
$0.2898 / $0.3127 Buy Now

Part Details for 0ZRN0100FF2D

0ZRN0100FF2D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0ZRN0100FF2D Part Data Attributes

0ZRN0100FF2D Bel Fuse
Buy Now Datasheet
Compare Parts:
0ZRN0100FF2D Bel Fuse PTC Resettable Fuse, 0.18ohm, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BEL FUSE INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
Additional Feature RMIN AT 23 DEG CEL
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 13.6 mm
Package Length 9.7 mm
Package Style Radial
Package Width 3 mm
Packing Method TR
Reference Standard AEC-Q200; CUL; TUV; UL
Resistance 0.18 Ω
Resistor Type PTC RESETTABLE FUSE
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 30 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0ZRN0100FF2D by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0ZRN0100FF2D by Bel Fuse

Select Manufacturer
Which Manufacturer of 0ZRN0100FF2D would you like to use for your alert(s)?
  • Please alert me when 0ZRN0100FF2D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0ZRN0100FF2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0ZRN0100FF2D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0ZRN0100FF2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0ZRN0100FF2D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0ZRN0100FF2D by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: