Part Details for 0ZRN0050FF2D by Bel Fuse
Overview of 0ZRN0050FF2D by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZRN0050FF2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9757
|
Newark | Ptc Resettable Fuse, 0.5A, 30Vdc, Th, Product Range:0Zrn Series, Voltage Rating:30Vdc, Holding Current:500Ma, Tripping Current:900Ma, Time To Trip:2.5S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm Rohs Compliant: Yes |Bel Fuse 0ZRN0050FF2D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
67AC9756
|
Newark | Ptc Resettable Fuse, 0.5A, 30Vdc, Th, Product Range:0Zrn Series, Voltage Rating:30Vdc, Holding Current:500Ma, Tripping Current:900Ma, Time To Trip:2.5S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm Rohs Compliant: Yes |Bel Fuse 0ZRN0050FF2D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3810 | Buy Now |
DISTI #
507-0ZRN0050FF2DCT-ND
|
DigiKey | PTC RESET FUSE 30V 500MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38 In Stock |
|
$0.2903 / $0.7500 | Buy Now |
DISTI #
0ZRN0050FF2D
|
Avnet Americas | PTC Resettable Fuse 40A 2.5s 30V 0.48Ohm 2-Pin Thru-Hole T/R - Bulk (Alt: 0ZRN0050FF2D) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2288 / $0.3508 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3105 / $0.4526 | Buy Now |
DISTI #
000000000006043276
|
Sager | Resettable Fuses - PPTC Resettable Fuse 500mA Min Qty: 3000 | 0 |
|
$0.2898 / $0.2970 | Buy Now |
Part Details for 0ZRN0050FF2D
0ZRN0050FF2D CAD Models
0ZRN0050FF2D Part Data Attributes
|
0ZRN0050FF2D
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRN0050FF2D
Bel Fuse
PTC Resettable Fuse, 0.48ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.48 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |