-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 0.12ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4791
|
Newark | Bulk |Bel Fuse 0ZRM0200FF1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5270 / $0.5720 | Buy Now |
DISTI #
507-1411-ND
|
DigiKey | PTC RESET FUSE 120V 2A RADIAL Min Qty: 1000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5474 | Buy Now |
DISTI #
0ZRM0200FF1A
|
Avnet Americas | PTC Resettable Fuse 20A 120VDC/120VAC Bulk - Bulk (Alt: 0ZRM0200FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4235 / $0.5875 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4964 / $0.7463 | Buy Now |
DISTI #
000000000003112565
|
Sager | Resettable Fuses - PPTC Min Qty: 1000 | 0 |
|
$0.4853 / $0.5236 | Buy Now |
DISTI #
0ZRM0200FF1A
|
Avnet Abacus | (Alt: 0ZRM0200FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZRM0200FF1A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRM0200FF1A
Bel Fuse
PTC Thermistor, 0.12ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4.32 W | |
Rated Temperature | 85 °C | |
Resistance | 0.12 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |