Part Details for 0ZRM0160FF1A by Bel Fuse
Overview of 0ZRM0160FF1A by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZRM0160FF1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4789
|
Newark | Bulk |Bel Fuse 0ZRM0160FF1A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 / $0.4710 | Buy Now |
DISTI #
5923-0ZRM0160FF1A-ND
|
DigiKey | PTC RESET FUSE 120V 1.6A RADIAL Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4965 | Buy Now |
DISTI #
0ZRM0160FF1A
|
Avnet Americas | PTC Resettable Fuse 12A 120VDC/120VAC Bulk - Bulk (Alt: 0ZRM0160FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4050 / $0.6021 | Buy Now |
Part Details for 0ZRM0160FF1A
0ZRM0160FF1A CAD Models
0ZRM0160FF1A Part Data Attributes
|
0ZRM0160FF1A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRM0160FF1A
Bel Fuse
PTC Thermistor, 0.16ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | BelFuse | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.12 W | |
Rated Temperature | 85 °C | |
Resistance | 0.16 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |