Part Details for 0ZRG0160FF1E by Bel Fuse
Results Overview of 0ZRG0160FF1E by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZRG0160FF1E Information
0ZRG0160FF1E by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZRG0160FF1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9746
|
Newark | Ptc Resettable Fuse, 1.6A, 16Vdc, Th, Product Range:0Zrg Series, Voltage Rating:16Vdc, Holding Cu... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2310 | Buy Now |
DISTI #
5923-0ZRG0160FF1E-ND
|
DigiKey | PTC RESET FUSE 30V 1.6A RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2398 In Stock |
|
$0.1771 / $0.4900 | Buy Now |
DISTI #
0ZRG0160FF1E
|
Avnet Americas | PTC Resettable Fuse 40A 9s 16V/30V 0.03Ohm 2-Pin Thru-Hole T/R - Bulk (Alt: 0ZRG0160FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1649 | Buy Now |
DISTI #
67AC9746
|
Avnet Americas | PTC Resettable Fuse 40A 9s 16V/30V 0.03Ohm 2-Pin Thru-Hole T/R - Bulk (Alt: 67AC9746) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1990 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1377 / $0.2519 | Buy Now |
DISTI #
0ZRG0160FF1E
|
Avnet Abacus | (Alt: 0ZRG0160FF1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0ZRG0160FF1E
0ZRG0160FF1E CAD Models
0ZRG0160FF1E Part Data Attributes
|
0ZRG0160FF1E
Bel Fuse
Buy Now
|
Compare Parts:
0ZRG0160FF1E
Bel Fuse
Select a part to compare: |
Samacsys Manufacturer | BelFuse |