Part Details for 0ZRG0135FF2E by Bel Fuse
Overview of 0ZRG0135FF2E by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZRG0135FF2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9742
|
Newark | Ptc Resettable Fuse, 1.35A, 16Vdc, Th, Product Range:0Zrg Series, Voltage Rating:16Vdc, Holding Current:1.35A, Trip Current:2.7A, Time To Trip:4.5S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Bel Fuse 0ZRG0135FF2E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2280 | Buy Now |
DISTI #
67AC9741
|
Newark | Ptc Resettable Fuse, 1.35A, 16Vdc, Th, Product Range:0Zrg Series, Voltage Rating:16Vdc, Holding Current:1.35A, Trip Current:2.7A, Time To Trip:4.5S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Bel Fuse 0ZRG0135FF2E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2230 | Buy Now |
DISTI #
0ZRG0135FF2E-ND
|
DigiKey | PTC RESET FUSE 30V 1.35A RADIAL Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1989 | Buy Now |
DISTI #
0ZRG0135FF2E
|
Avnet Americas | PTC Resettable Fuse 40A 4.5s 16V/30V 0.04Ohm 2-Pin Thru-Hole Bulk - Tape and Reel (Alt: 0ZRG0135FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1361 / $0.2088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1482 / $0.2044 | Buy Now |
DISTI #
000000000006043266
|
Sager | Resettable Fuses - PPTC Resettable Fuse 1.35A Min Qty: 3000 | 0 |
|
$0.1725 / $0.1861 | Buy Now |