Part Details for 0ZRG0075FF2E by Bel Fuse
Overview of 0ZRG0075FF2E by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZRG0075FF2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9729
|
Newark | Ptc Resettable Fuse, 0.75A, 16Vdc, Th, Product Range:0Zrg Series, Voltage Rating:16Vdc, Holding Current:750Ma, Tripping Current:1.3A, Time To Trip:0.4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:6.9Mm Rohs Compliant: Yes |Bel Fuse 0ZRG0075FF2E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2230 | Buy Now |
DISTI #
67AC9730
|
Newark | Ptc Resettable Fuse, 0.75A, 16Vdc, Th, Product Range:0Zrg Series, Voltage Rating:16Vdc, Holding Current:750Ma, Tripping Current:1.3A, Time To Trip:0.4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:6.9Mm Rohs Compliant: Yes |Bel Fuse 0ZRG0075FF2E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2280 | Buy Now |
DISTI #
507-0ZRG0075FF2ECT-ND
|
DigiKey | PTC RESET FUSE 30V 750MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
84 In Stock |
|
$0.1700 / $0.4400 | Buy Now |
DISTI #
0ZRG0075FF2E
|
Avnet Americas | PTC Resettable Fuse 40A 0.4s 16V/30V 0.08Ohm 2-Pin Thru-Hole Bulk - Tape and Reel (Alt: 0ZRG0075FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1361 / $0.2088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1482 / $0.2044 | Buy Now |
DISTI #
000000000006043258
|
Sager | Resettable Fuses - PPTC Resettable Fuse 750mA Min Qty: 3000 | 0 |
|
$0.1725 / $0.1861 | Buy Now |