Part Details for 0ZRC0110FF1A by Bel Fuse
Overview of 0ZRC0110FF1A by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZRC0110FF1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1303
|
Newark | Resettable Fuse, Round, 90Vdc, 40A Rohs Compliant: Yes |Bel Fuse Circuit Protection 0ZRC0110FF1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1532 |
|
$0.1830 / $0.3540 | Buy Now |
DISTI #
5923-0ZRC0110FF1A-ND
|
DigiKey | PTC RESET FUSE 90V 1.1A RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Box |
10439 In Stock |
|
$0.1518 / $0.4000 | Buy Now |
DISTI #
0ZRC0110FF1A
|
Avnet Americas | PTC Resettable Fuse 40A 90VDC Bulk - Bulk (Alt: 0ZRC0110FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3172 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 90VDC 40A 1.5W 1s 0.15Ohm Radial 13 X 3.1mm Bulk RoHS: Compliant |
50000 In Stock |
|
$0.1401 / $0.1819 | Buy Now |
DISTI #
0ZRC0110FF1A
|
TME | Fuse: PTC polymer, 1.11A Min Qty: 1 | 1202 |
|
$0.1510 / $0.2790 | Buy Now |
DISTI #
0ZRC0110FF1A
|
Avnet Abacus | PTC Resettable Fuse 40A 90VDC Bulk (Alt: 0ZRC0110FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 90VDC 40A 1.5W 1s 0.15Ohm Radial 13 X 3.1mm Bulk RoHS: Compliant |
50000 In Stock |
|
$0.1401 / $0.1819 | Buy Now |
Part Details for 0ZRC0110FF1A
0ZRC0110FF1A CAD Models
0ZRC0110FF1A Part Data Attributes
|
0ZRC0110FF1A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRC0110FF1A
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | 0.15 TO 0.3 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |