There are no models available for this part yet.
Overview of 0ZRC0050FF2E by Bel Circuit Protection
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0ZRC0050FF2E by Bel Circuit Protection
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72485934
|
Verical | PTC Resettable Fuse 0.5A(hold) 1A(trip) 90VDC 40A 0.77W 0.1s 0.5Ohm Radial 7.9 X 3.1mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 51000 |
|
$0.1130 / $0.1180 | Buy Now |