Part Details for 0ZRC0017FF2E by Bel Fuse
Overview of 0ZRC0017FF2E by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZRC0017FF2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4698
|
Newark | T&r |Bel Fuse 0ZRC0017FF2E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 | Buy Now |
DISTI #
0ZRC0017FF2E-ND
|
DigiKey | PTC RESET FUSE 90V 170MA RADIAL Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1384 | Buy Now |
DISTI #
0ZRC0017FF2E
|
Avnet Americas | PTC Resettable Fuse 40A 90VDC T/R - Tape and Reel (Alt: 0ZRC0017FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 / $0.1403 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1115 / $0.1373 | Buy Now |
DISTI #
0ZRC0017FF2E
|
IBS Electronics | PTC Resettable Fuse 40A 90VDC T/R Min Qty: 6290 Package Multiple: 1 | 0 |
|
$0.1261 / $0.1378 | Buy Now |
DISTI #
000000000002397637
|
Sager | Resettable Fuses - PPTC Min Qty: 3000 | 0 |
|
$0.1109 / $0.1320 | Buy Now |
Part Details for 0ZRC0017FF2E
0ZRC0017FF2E CAD Models
0ZRC0017FF2E Part Data Attributes
|
0ZRC0017FF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRC0017FF2E
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | 2 TO .72 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Manufacturer Series | 0ZRC1007D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.48 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |