Part Details for 0ZRB0600FF1A by Bel Fuse
Results Overview of 0ZRB0600FF1A by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZRB0600FF1A Information
0ZRB0600FF1A by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZRB0600FF1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4690
|
Newark | Bulk |Bel Fuse 0ZRB0600FF1A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2610 | Buy Now |
DISTI #
5923-0ZRB0600FF1A-ND
|
DigiKey | PTC RESET FUSE 30V 6A RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Box |
15529 In Stock |
|
$0.2428 / $0.6600 | Buy Now |
DISTI #
0ZRB0600FF1A
|
Avnet Americas | PTC Resettable Fuse 40A 30VDC Bulk - Bulk (Alt: 0ZRB0600FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2184 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 0.005Ohm Radial 16.5 X 3 X 24.9mm Bulk RoHS: Compliant |
530 In Stock |
|
$0.2172 / $0.3277 | Buy Now |
|
Quest Components | 1520 |
|
$0.3648 / $0.9120 | Buy Now | |
DISTI #
0ZRB0600FF1A
|
Avnet Abacus | PTC Resettable Fuse 40A 30VDC Bulk (Alt: 0ZRB0600FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 0.005Ohm Radial 16.5 X 3 X 24.9mm Bulk RoHS: Compliant |
530 In Stock |
|
$0.2172 / $0.3277 | Buy Now |
Part Details for 0ZRB0600FF1A
0ZRB0600FF1A CAD Models
0ZRB0600FF1A Part Data Attributes
|
0ZRB0600FF1A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRB0600FF1A
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.9 mm | |
Package Length | 16.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |