Part Details for 0ZCJ0150FF2C by Bel Circuit Protection
Overview of 0ZCJ0150FF2C by Bel Circuit Protection
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZCJ0150FF2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51512405
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 1s 0.04Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1920 | Americas - 2000 |
|
$0.1481 / $0.1954 | Buy Now |