Part Details for 0ZCJ0012FF2E by Bel Fuse
Overview of 0ZCJ0012FF2E by Bel Fuse
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZCJ0012FF2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0651
|
Newark | 0Zcj0012Ff2E Rohs Compliant: Yes |Bel Fuse 0ZCJ0012FF2E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.0550 | Buy Now |
DISTI #
48AC8407
|
Newark | Fuse, Resettable Ptc, 48Vdc, 0.12A, Smd, Pptc Case Style:1206 (3216 Metric), Product Range:0Zcj Series, Voltage Rating:48Vdc, Holding Current:120Ma, Trip Current:390Ma, Time To Trip:0.2S, Current Rating Max:10A Rohs Compliant: Yes |Bel Fuse 0ZCJ0012FF2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 535 |
|
$0.0950 / $0.1660 | Buy Now |
DISTI #
5923-0ZCJ0012FF2ECT-ND
|
DigiKey | PTC RESET FUSE 48V 120MA 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
292939 In Stock |
|
$0.0561 / $0.1900 | Buy Now |
DISTI #
0ZCJ0012FF2E
|
Avnet Americas | PTC Resettable Fuse 10A 0.2s 48V 1.4 Ohm 2-Pin 1206 [3216 Metric] - Tape and Reel (Alt: 0ZCJ0012FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel |
27000 |
|
$0.0776 | Buy Now |
DISTI #
48AC8407
|
Avnet Americas | PTC Resettable Fuse 10A 0.2s 48V 1.4 Ohm 2-Pin 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 48AC8407) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack |
535 Partner Stock |
|
$0.1000 / $0.1660 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.12A(hold) 0.39A(trip) 48VDC 10A 0.6W 0.2s 1.4Ohm SMD Solder Pad 1206 T/R Automotive RoHS: Compliant |
63000 In Stock |
|
$0.0602 / $0.0722 | Buy Now |
|
Bristol Electronics | 6772 |
|
RFQ | ||
DISTI #
0ZCJ0012FF2E
|
TME | Fuse: PTC polymer, 120mA, Imax: 10A, 0ZCJ, 1206 Min Qty: 1 | 4430 |
|
$0.0630 / $0.1520 | Buy Now |
DISTI #
0ZCJ0012FF2E
|
Avnet Abacus | PTC Resettable Fuse 10A 0.2s 48V 1.4 Ohm 2-Pin 1206 [3216 Metric] - Tape and Reel (Alt: 0ZCJ0012FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 219000 |
|
Buy Now | |
DISTI #
0ZCJ0012FF2E
|
Avnet Asia | PTC Resettable Fuse 10A 0.2s 48V 1.4 Ohm 2-Pin 1206 [3216 Metric] (Alt: 0ZCJ0012FF2E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0356 | Buy Now |
Part Details for 0ZCJ0012FF2E
0ZCJ0012FF2E CAD Models
0ZCJ0012FF2E Part Data Attributes
|
0ZCJ0012FF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCJ0012FF2E
Bel Fuse
PTC Thermistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | RMIN AT 23 DEG CEL | |
Circuit RMS Voltage-Max | 48 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 1.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 48 V |