-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8385
|
Newark | Fuse, Resettable Ptc, 60Vdc, 0.1A, Smd, Pptc Case Style:1812 (4532 Metric), Product Range:0Zcg Series, Voltage Rating:60Vdc, Holding Current:100Ma, Tripping Current:300Ma, Time To Trip:0.02S, Current Rating Max:100A Rohs Compliant: Yes |Bel Fuse 0ZCG0010FF2C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 806 |
|
$0.0750 / $0.0820 | Buy Now |
DISTI #
48AC7350
|
Newark | Fuse, Resettable Ptc, 60Vdc, 0.1A, Smd, Thermistor Mounting:Smd, Product Range:0Zcg Series, Holding Current:100Ma, Tripping Current:300Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bel Fuse Circuit Protection 0ZCG0010FF2C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1170 / $0.4810 | Buy Now |
DISTI #
507-1754-1-ND
|
DigiKey | PTC RESET FUSE 60V 100MA 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90212 In Stock |
|
$0.0635 / $0.1600 | Buy Now |
DISTI #
0ZCG0010FF2C
|
Avnet Americas | PTC RESTTBLE 0.10A 60V CHIP 1812 - Tape and Reel (Alt: 0ZCG0010FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 / $0.0696 | Buy Now |
DISTI #
48AC8385
|
Avnet Americas | PTC RESTTBLE 0.10A 60V CHIP 1812 - Product that comes on tape, but is not reeled (Alt: 48AC8385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 806 Partner Stock |
|
$0.1130 / $0.1660 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 100A 0.8W 0.02s 1.6Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant |
30000 In Stock |
|
$0.0538 / $0.0674 | Buy Now |
DISTI #
0ZCG0010FF2C
|
Avnet Americas | PTC RESTTBLE 0.10A 60V CHIP 1812 - Tape and Reel (Alt: 0ZCG0010FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 / $0.0696 | Buy Now |
DISTI #
48AC8385
|
Avnet Americas | PTC RESTTBLE 0.10A 60V CHIP 1812 - Product that comes on tape, but is not reeled (Alt: 48AC8385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 806 Partner Stock |
|
$0.1130 / $0.1660 | Buy Now |
DISTI #
0ZCG0010FF2C
|
TME | Fuse: PTC polymer, 100mA, Imax: 100A, 0ZCG, 1812 Min Qty: 10 | 1517 |
|
$0.0690 / $0.1390 | Buy Now |
DISTI #
000000000003947524
|
Sager | Resettable Fuses - PPTC Min Qty: 2000 | 14000 |
|
$0.0543 / $0.0664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCG0010FF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCG0010FF2C
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 1.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |