-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Surface Mount, CHIP, 2920
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCF0100AF2A by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1285
|
Newark | Resettable Fuse, 60Vdc, 100A Rohs Compliant: Yes |Bel Fuse Circuit Protection 0ZCF0100AF2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 625 |
|
$0.3520 / $0.5510 | Buy Now |
DISTI #
79AH8169
|
Newark | 0Zcf0100Af2A Rohs Compliant: Yes |Bel 0ZCF0100AF2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 | Buy Now |
DISTI #
5923-0ZCF0100AF2ACT-ND
|
DigiKey | PTC RESET FUSE 60V 1A 2920 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36576 In Stock |
|
$0.2117 / $0.6300 | Buy Now |
DISTI #
0ZCF0100AF2A
|
Avnet Americas | PTC Resettable Fuse 100A 0.5s 60V 90m Ohm 2-Pin 2920 T/R - Tape and Reel (Alt: 0ZCF0100AF2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2130 | Buy Now |
DISTI #
BEF0ZCF0100AF2A
|
Heilind Electronics | 0ZCF0100AF2A | Americas - 27750 in Stock |
|
$0.2253 / $0.2451 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse - Polymeric - 60V 100A - 1A Hold (Ih) - 2A 500ms Trip - 2920 (7351 Metric), Conc... more RoHS: Compliant |
49000 In Stock |
|
$0.2034 / $0.2718 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | PTC THERMISTOR, SURFACE MOUNT | 30 |
|
$0.6160 / $0.7700 | Buy Now |
DISTI #
0ZCF0100AF2A
|
TME | Fuse: PTC polymer, 1A, Imax: 100A, SMD, 0ZCF, 2920 Min Qty: 1 | 2287 |
|
$0.2470 / $0.4430 | Buy Now |
DISTI #
BEF0ZCF0100AF2A
|
Interstate Connecting Components | 0ZCF0100AF2A | 6475 |
|
$0.2253 / $0.2451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCF0100AF2A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCF0100AF2A
Bel Fuse
PTC Thermistor, Surface Mount, CHIP, 2920
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.09 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |