Part Details for 0ZCC0014FF2C by Bel Fuse
Overview of 0ZCC0014FF2C by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZCC0014FF2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 0.14A(hold) 0.3A(trip) 60VDC 10A 0.8W 0.008s 1.2Ohm SMD Solder Pad 1812 T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 444 |
|
RFQ | ||
DISTI #
0ZCC0014FF2C
|
Avnet Abacus | PTC Resettable Fuse 10A 60VDC T/R - Tape and Reel (Alt: 0ZCC0014FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0ZCC0014FF2C
0ZCC0014FF2C CAD Models
0ZCC0014FF2C Part Data Attributes
|
0ZCC0014FF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCC0014FF2C
Bel Fuse
PTC Thermistor, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RMIN-RMAX(RI-R1) OHMS:1.2-6.5AT 23 DEF CEL | |
JESD-609 Code | e3 | |
Manufacturer Series | 0ZCC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |