Part Details for 0TLS010.TXV by Littelfuse Inc
Overview of 0TLS010.TXV by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0TLS010.TXV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1491
|
Newark | Fus 170Vdc F/A Tele-Gard 10A Vert-Mount/ Box |Littelfuse 0TLS010.TXV RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 / $23.5100 | Buy Now |
DISTI #
0TLS010.TXV-ND
|
DigiKey | FUSE CRTRDGE 10A 170VDC RAD BEND Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7530 | Buy Now |
DISTI #
576-0TLS010.TXV
|
Mouser Electronics | Specialty Fuses 170 VDC TELECOM FUSE RoHS: Compliant | 0 |
|
$21.8700 / $27.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$18.3800 | Buy Now |
|
Onlinecomponents.com | 170 VDC Telecommunications Fuse - Vertical Mount - 10A RoHS: Compliant | 0 |
|
$22.5900 / $29.6600 | Buy Now |
DISTI #
000000000007221604
|
Sager | FUS 170VDC F/A TELE-GARD 10A VERT-MOUNT Min Qty: 1 | 0 |
|
$20.7500 / $28.6300 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 10A 170VDC RAD BEND | 0 |
|
$68.1506 / $72.9211 | RFQ |
Part Details for 0TLS010.TXV
0TLS010.TXV CAD Models
0TLS010.TXV Part Data Attributes
|
0TLS010.TXV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0TLS010.TXV
Littelfuse Inc
Electric Fuse, 10A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 22.28 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0TLS010.TXV
This table gives cross-reference parts and alternative options found for 0TLS010.TXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0TLS010.TXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLS010L | Electric Fuse, 10A, 170VDC, 100000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0TLS010.TXV vs TLS010L |
TGS10 | Electric Fuse, Fast Blow, 10A, 170VDC, 100000A (IR), Inline/holder, | Mersen Electrical Power | 0TLS010.TXV vs TGS10 |