Part Details for 0SPF025.HXS by Littelfuse Inc
Overview of 0SPF025.HXS by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0SPF025.HXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5579
|
Newark | 1000Vdc 25 Amp Midget Fuse Silver Plated/Bulk Rohs Compliant: Yes |Littelfuse 0SPF025.HXS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6900 | Buy Now |
DISTI #
F8454-ND
|
DigiKey | FUSE CARTRIDGE 25A 1KVDC 5AG Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0SPF025.HXS
|
Mouser Electronics | Industrial & Electrical Fuses 1000VDC 25A MIDGET FUSE RoHS: Compliant | 0 |
|
$15.9800 | Order Now |
|
Onlinecomponents.com | 1000VDC Midget Solar Fuse Bulk 100-Pack PCB Tabs - 25A RoHS: Compliant | 0 |
|
$38.3200 / $104.9600 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 25A 1KVDC 5AG | 0 |
|
$42.9236 / $45.9282 | RFQ |
Part Details for 0SPF025.HXS
0SPF025.HXS CAD Models
0SPF025.HXS Part Data Attributes
|
0SPF025.HXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SPF025.HXS
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2141 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for 0SPF025.HXS
This table gives cross-reference parts and alternative options found for 0SPF025.HXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SPF025.HXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0SPF025.HXR | Electric Fuse, 25A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | Littelfuse Inc | 0SPF025.HXS vs 0SPF025.HXR |