Part Details for 0RRE-32S10S by Bel Fuse
Overview of 0RRE-32S10S by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0RRE-32S10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0RRE-32S10S
|
Avnet Americas | Module DC-DC Single 8.2V 30A 240W Through Hole 5-Pin Eighth-Brick - Trays (Alt: 0RRE-32S10S) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
0RRE-32S10S
|
Avnet Abacus | (Alt: 0RRE-32S10S) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0RRE-32S10S
0RRE-32S10S CAD Models
0RRE-32S10S Part Data Attributes
|
0RRE-32S10S
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0RRE-32S10S
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |