0RQB-X3S11BG
Description: Power Supply Module,

Overview of 0RQB-X3S11BG by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0RQB-X3S11BG by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 0RQB-X3S11BG
Avnet Americas Isolated DC to DC Converter 1/4th Brick Tray (Alt: 0RQB-X3S11BG) RoHS: Compliant Min Qty: 432 Package Multiple: 144 0
  • 432 $109.2750
$109.2750 Buy Now

CAD Models for 0RQB-X3S11BG by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0RQB-X3S11BG by Bel Fuse

0RQB-X3S11BG
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
1/4 BRICK PACKAGE-8
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, UL
Efficiency (Main Output)
96.9%
Input Voltage-Max
58.5 V
Input Voltage-Min
45 V
Input Voltage-Nom
50 V
JESD-30 Code
R-XDMA-X8
JESD-609 Code
e3
Length
58.42 mm
Line Regulation-Max
0.00416%
Load Regulation-Max
5.0961%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-5 °C
Output Current-Max
125 A
Output Voltage-Max
11 V
Output Voltage-Min
10.3 V
Output Voltage-Nom
10.4 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Protections
OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE
Ripple Voltage (Main Out)
0.0707 Vrms
Surface Mount
NO
Switching Frequency-Max
150 kHz
Technology
HYBRID
Terminal Finish
TIN
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
1300 W
Trim/Adjustable Output
NO
Width
36.83 mm
Want to compare parts?
  1. 0RQB-X3S11BG
    Bel Fuse
    Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0RQB-X3S11BG by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0RQB-X3S11BG by Bel Fuse

  • Please alert me when 0RQB-X3S11BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0RQB-X3S11BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0RQB-X3S11BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0RQB-X3S11BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0RQB-X3S11BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0RQB-X3S11BG by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: