There are no models available for this part yet.
Overview of 0RQB-C5U540G by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0RQB-C5U540G by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
784-0RQB-C5U540G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY, HALOGEN FREE= RoHS: Compliant | 0 |
|
$89.8100 | Order Now | |
DISTI #
73659156
|
RS | DC-DC Converter, 24/48Vin, 54Vout, 3A, 162W, Active High, Baseplate, 0RQB-C5U54 | Bel Power Solutions 0RQB-C5U540G RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.5800 / $230.6400 | Buy Now | ||
DISTI #
000000000006358445
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY, HALOGEN FREE= Min Qty: 1 | 0 |
|
$82.6700 / $103.3300 | Buy Now |