Part Details for 0RQB-50Y24EG by Bel Fuse
Overview of 0RQB-50Y24EG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for 0RQB-50Y24EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-0RQB-50Y24EG-ND
|
DigiKey | DC-DC 24-110V IN 24V 2.1A OUT 50 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0RQB-50Y24EG
0RQB-50Y24EG CAD Models
0RQB-50Y24EG Part Data Attributes
|
0RQB-50Y24EG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0RQB-50Y24EG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA, IEC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 154 V | |
Input Voltage-Min | 14.4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P7 | |
Length | 60.6 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.208333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.02 A | |
Output Voltage-Max | 24.2 V | |
Output Voltage-Min | 23.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | INPUT UNDER VOLTAGE; OVER VOLTAGE; OVER CURRENT; THERMAL;SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.015 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.5 s | |
Width | 55.88 mm |