Part Details for 0RLN010.T by Littelfuse Inc
Overview of 0RLN010.T by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0RLN010.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B010
|
Newark | Bulk/Fus 250V Renewable Cls H 10A |Littelfuse 0RLN010.T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 0RLN010.T
0RLN010.T CAD Models
0RLN010.T Part Data Attributes
|
0RLN010.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0RLN010.T
Littelfuse Inc
FUSE RENEWABLE CLASS H 10A 250V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0RLN010.T
This table gives cross-reference parts and alternative options found for 0RLN010.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0RLN010.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLM10 | Electric Fuse, Slow Blow, 10A, 250VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0RLN010.T vs FLM10 |
RF10/RL10 | Electric Fuse, 10A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0RLN010.T vs RF10/RL10 |
BLF10 | Electric Fuse, Fast Blow, 10A, 250VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0RLN010.T vs BLF10 |
RF10R | Electric Fuse, 10A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0RLN010.T vs RF10R |
RLN010 | Electric Fuse, 10A, 250VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 0RLN010.T vs RLN010 |