Part Details for 0R6JXZ33A by Toshiba America Electronic Components
Overview of 0R6JXZ33A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0R6JXZ33A
0R6JXZ33A CAD Models
0R6JXZ33A Part Data Attributes
|
0R6JXZ33A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0R6JXZ33A
Toshiba America Electronic Components
DIODE MULTIPLIER/TRIPLER,MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 8 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rep Pk Reverse Voltage-Max | 6000 V | |
Surface Mount | NO |