Part Details for 0PAL340.XP by Littelfuse Inc
Results Overview of 0PAL340.XP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0PAL340.XP Information
0PAL340.XP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0PAL340.XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1469
|
Newark | Fuse - Pal 2938 Minfem 32V 40A 1-Pc Card/ Retail |Littelfuse 0PAL340.XP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
0PAL340.XP-ND
|
DigiKey | FUSE AUTOMOTIVE 40A AUTO LINK Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3780 | Buy Now |
DISTI #
576-0PAL340.XP
|
Mouser Electronics | Automotive Fuses 32V 40A ATO Link MIN Female Card RoHS: Compliant | 0 |
|
$3.5200 / $6.0500 | Order Now |
DISTI #
75563391
|
RS | Fuse - PAL 2938 MinFem 32V 40A 1-pc card | Littelfuse 0PAL340.XP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $2.3900 | Buy Now |
Part Details for 0PAL340.XP
0PAL340.XP CAD Models
0PAL340.XP Part Data Attributes
|
0PAL340.XP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0PAL340.XP
Littelfuse Inc
FUSE AUTOMOTIVE 40A AUTO LINK
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER | |
Rated Current | 40 A | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |