Part Details for 0PAL2140XP by Littelfuse Inc
Overview of 0PAL2140XP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0PAL2140XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1461
|
Newark | Fuse - Pal295 32V 13/16Bnt 140A 1Pc Card/ Retail |Littelfuse 0PAL2140XP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
0PAL2140XP-ND
|
DigiKey | FUSE AUTOMOTIVE 140A AUTO LINK Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3780 | Buy Now |
DISTI #
576-0PAL2140XP
|
Mouser Electronics | Automotive Fuses 32V 140A AUTO Link 13/16 Bent RoHS: Compliant | 0 |
|
$4.0600 / $5.9700 | Order Now |
DISTI #
75563375
|
RS | Fuse - PAL295 32V 13/16BNT 140A 1pc card | Littelfuse 0PAL2140XP Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $2.3900 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTOMOTIVE 140A AUTO LINK | 0 |
|
$5.8832 / $6.4715 | RFQ |
Part Details for 0PAL2140XP
0PAL2140XP CAD Models
0PAL2140XP Part Data Attributes
|
0PAL2140XP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0PAL2140XP
Littelfuse Inc
Electric Fuse, 140A, Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER | |
Rated Current | 140 A | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |