Part Details for 0NLN250.X by Littelfuse Inc
Overview of 0NLN250.X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0NLN250.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9938
|
Newark | Fus 250V O/T Class K5 250A/ Box |Littelfuse 0NLN250.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2400 / $88.4800 | Buy Now |
DISTI #
0NLN250.X-ND
|
DigiKey | FUSE CARTRIDGE 250A 250VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.1500 | Buy Now |
DISTI #
576-0NLN250.X
|
Mouser Electronics | Industrial & Electrical Fuses 250A 250VAC 250VDC Class K5 RoHS: Not Compliant | 0 |
|
$76.8900 / $90.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$65.5200 | Buy Now |
|
Onlinecomponents.com | Ul Class K5 One-Time Fuse - 250A RoHS: Compliant | 0 |
|
$76.4700 / $96.9700 | Buy Now |
DISTI #
000000000007221458
|
Sager | FUS 250V O/T CLASS K5 250A Min Qty: 1 | 0 |
|
$73.8100 / $93.5800 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 250A 250VAC/VDC | 0 |
|
$285.9524 / $300.2500 | RFQ |