Part Details for 0NLN015.T by Littelfuse Inc
Overview of 0NLN015.T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for 0NLN015.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2216
|
Newark | Fuse, 15A, 250V, One Time, Product Range:Powr-Gard Nln Series, Fuse Current:15A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:250Vdc, Fuse Size Metric:14.3Mm X 50.8Mm, Fuse Size Imperial:9/16" X 2", Blow Characteristic:One Time Rohs Compliant: Yes |Littelfuse 0NLN015.T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $4.8300 | Buy Now |
DISTI #
F1126-ND
|
DigiKey | FUSE CARTRIDGE 15A 250VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$2.3357 / $4.9300 | Buy Now |
DISTI #
576-0NLN015.T
|
Mouser Electronics | Industrial & Electrical Fuses 15A 250VAC 250VDC Class K5 RoHS: Not Compliant | 127 |
|
$2.3300 / $4.4300 | Buy Now |
|
Future Electronics | FUS 250V O/T CLASS K5 15A RoHS: Not Compliant pbFree: Yes Min Qty: 78 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.2900 / $2.4900 | Buy Now |
|
Onlinecomponents.com | Ul Class K5 One-Time Fuse - 15A RoHS: Compliant |
300 In Stock |
|
$2.1600 / $3.2900 | Buy Now |
DISTI #
000000000007212539
|
Sager | FUS 250V O/T CLASS K5 15A Min Qty: 1 | 10 |
|
$2.0800 / $2.8700 | Buy Now |
|
Master Electronics | Ul Class K5 One-Time Fuse - 15A RoHS: Compliant |
300 In Stock |
|
$2.1600 / $3.2900 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 15A 250VAC/VDC | 0 |
|
$8.1082 / $8.9190 | RFQ |
Part Details for 0NLN015.T
0NLN015.T CAD Models
0NLN015.T Part Data Attributes
|
0NLN015.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0NLN015.T
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 634 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0NLN015.T
This table gives cross-reference parts and alternative options found for 0NLN015.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0NLN015.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLB15 | Electric Fuse, Fast Blow, 15A, 250VAC, 250VDC, 200000A (IR), Inline/holder | Littelfuse Inc | 0NLN015.T vs KLB15 |
A2K15R | Electric Fuse, Fast Blow, 15A, 250VAC, 250VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 0NLN015.T vs A2K15R |