Part Details for 0MIN015.VPGLO by Littelfuse Inc
Results Overview of 0MIN015.VPGLO by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0MIN015.VPGLO Information
0MIN015.VPGLO by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0MIN015.VPGLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8833
|
Newark | Fuse - Mini Smartglow 32Vdc 15A 2-Pc/ Retail |Littelfuse 0MIN015.VPGLO RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $6.6500 | Buy Now |
DISTI #
0MIN015.VPGLO-ND
|
DigiKey | FUSE AUTO 15A 32VAC 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11 In Stock |
|
$3.1212 / $6.6600 | Buy Now |
DISTI #
576-0MIN015.VPGLO
|
Mouser Electronics | Automotive Fuses 15A 2PK SMALL (MINI) BLADE RoHS: Not Compliant | 70 |
|
$3.1200 / $6.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $2.6400 | Buy Now |
Part Details for 0MIN015.VPGLO
0MIN015.VPGLO CAD Models
0MIN015.VPGLO Part Data Attributes
|
0MIN015.VPGLO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MIN015.VPGLO
Littelfuse Inc
Fuses 15A 2PK SMALL (MINI) BLADE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 3.8 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 10.83 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BLISTER | |
Pre-arcing Time-Min | 100 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0MIN015.VPGLO
This table gives cross-reference parts and alternative options found for 0MIN015.VPGLO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0MIN015.VPGLO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0337015.LXS | Littelfuse Inc | $0.6977 | Electric Fuse, | 0MIN015.VPGLO vs 0337015.LXS |
0327015.UXS | Littelfuse Inc | $0.2561 | Electric Fuse, | 0MIN015.VPGLO vs 0327015.UXS |
0337015.PXS | Littelfuse Inc | Check for Price | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0MIN015.VPGLO vs 0337015.PXS |
0327015 | Littelfuse Inc | Check for Price | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0MIN015.VPGLO vs 0327015 |
10-1002 | Littelfuse Inc | Check for Price | Electric Fuse, | 0MIN015.VPGLO vs 10-1002 |
0327015.YX2S | Littelfuse Inc | Check for Price | Electric Fuse, | 0MIN015.VPGLO vs 0327015.YX2S |
0327015.LXS | Littelfuse Inc | $0.2758 | Electric Fuse, | 0MIN015.VPGLO vs 0327015.LXS |