-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1410
|
Newark | Fuse - Mini Smartglow 32Vdc 15A 1000 Pc/ Bulk |Littelfuse 0MIN015.MXGLO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.1000 | Buy Now |
DISTI #
0MIN015.MXGLO-ND
|
DigiKey | FUSE AUTO 15A 32VAC 32VDC BLADE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
516 In Stock |
|
$0.8938 / $2.0900 | Buy Now |
DISTI #
576-0MIN015.MXGLO
|
Mouser Electronics | Automotive Fuses 12VDC 15A MINI SmartGlow RoHS: Compliant | 1352 |
|
$0.8930 / $2.0500 | Buy Now |
DISTI #
75563350
|
RS | Fuse - Mini SmartGlow 32VDC 15A 1000 pc | Littelfuse 0MIN015.MXGLO Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 | RFQ |
|
Future Electronics | Fuse - Mini SmartGlow 32VDC 15A 1000 pc RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.8800 / $0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5110 / $0.7620 | Buy Now |
DISTI #
0MIN015.MXGLO
|
TTI | Automotive Fuses 12VDC 15A MINI SmartGlow RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.7900 / $0.9300 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 15A 32VAC/VDC BLADE | 0 |
|
$1.8967 / $2.0864 | RFQ |
DISTI #
46264
|
Waytek, Inc. | 15A Led Mini ATM Fuse Blue 12V Min Qty: 10 Package Multiple: 1000 Lead time: 4 Weeks, 3 Days | 6937 |
|
$0.6412 / $0.8804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0MIN015.MXGLO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MIN015.MXGLO
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.81 mm | |
Body Height | 8.76 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 12 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
This table gives cross-reference parts and alternative options found for 0MIN015.MXGLO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0MIN015.MXGLO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0MIN015.VXGLO | Electric Fuse | Littelfuse Inc | 0MIN015.MXGLO vs 0MIN015.VXGLO |