Part Details for 0MIN003.VP by Littelfuse Inc
Overview of 0MIN003.VP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0MIN003.VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1393
|
Newark | Fuse - Mini Blade 32V 3A 5-Pc Card/ Retail |Littelfuse 0MIN003.VP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $4.5400 | Buy Now |
DISTI #
0MIN003.VP-ND
|
DigiKey | FUSE AUTO 3A 32VAC/VDC 5PK CARD Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8220 | Buy Now |
DISTI #
576-0MIN003.VP
|
Mouser Electronics | Automotive Fuses 32V 3A MINI Blade RoHS: Compliant | 0 |
|
$3.0700 / $4.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.8000 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 3A 32VAC/VDC 5PK CARD | 0 |
|
$4.6577 / $5.1235 | RFQ |
Part Details for 0MIN003.VP
0MIN003.VP CAD Models
0MIN003.VP Part Data Attributes
|
0MIN003.VP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MIN003.VP
Littelfuse Inc
FUSE AUTO 3A 32VAC/VDC 5PK CARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 9 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |