Part Details for 0MAX100.XPGLO by Littelfuse Inc
Overview of 0MAX100.XPGLO by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0MAX100.XPGLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8827
|
Newark | Fuse - Maxi Smartglow 32V 1-Pc Card 100A/ Retail |Littelfuse 0MAX100.XPGLO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $9.4700 | Buy Now |
DISTI #
0MAX100.XPGLO-ND
|
DigiKey | FUSE AUTO 100A 32VAC 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$5.3762 / $10.9600 | Buy Now |
DISTI #
576-0MAX100.XPGLO
|
Mouser Electronics | Automotive Fuses 100A 1 pc Maxi Blade RoHS: Not Compliant | 5 |
|
$5.6800 / $11.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0700 / $4.6600 | Buy Now | |
DISTI #
0MAX100.XPGLO
|
TTI | Automotive Fuses 100A 1 pc Maxi Blade RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$5.4900 / $6.6800 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 100A 32VAC/VDC BLADE | 0 |
|
$11.3829 / $12.1797 | RFQ |
Part Details for 0MAX100.XPGLO
0MAX100.XPGLO CAD Models
0MAX100.XPGLO Part Data Attributes:
|
0MAX100.XPGLO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MAX100.XPGLO
Littelfuse Inc
FUSE BLADE MAXI 100A 1PER PACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.85 mm | |
Body Height | 21.59 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |