Part Details for 0MAX080.XPGLO by Littelfuse Inc
Overview of 0MAX080.XPGLO by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0MAX080.XPGLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8826
|
Newark | Fuse - Maxi Smartglow 32V 1-Pc Card 80A/ Retail |Littelfuse 0MAX080.XPGLO RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $9.4700 | Buy Now |
DISTI #
0MAX080.XPGLO-ND
|
DigiKey | FUSE AUTO 80A 32VAC 32VDC BLADE Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7280 | Buy Now |
DISTI #
576-0MAX080.XPGLO
|
Mouser Electronics | Automotive Fuses 80A 1 pc Maxi Blade RoHS: Not Compliant | 0 |
|
$7.4800 / $10.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0700 / $4.6600 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 80A 32VAC/VDC BLADE | 0 |
|
$11.6772 / $12.4946 | RFQ |
Part Details for 0MAX080.XPGLO
0MAX080.XPGLO CAD Models
0MAX080.XPGLO Part Data Attributes
|
0MAX080.XPGLO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MAX080.XPGLO
Littelfuse Inc
FUSE BLADE MAXI 80A NATURAL 1PER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.85 mm | |
Body Height | 21.59 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 80 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |