Part Details for 0MAX080.X by Littelfuse Inc
Overview of 0MAX080.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0MAX080.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2098
|
Newark | Fuse - Maxi Blade 32V 80A 1-Pc Box/ Retail |Littelfuse 0MAX080.X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $4.5300 | Buy Now |
DISTI #
F5098-ND
|
DigiKey | FUSE AUTO 80A 32VAC 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$3.4052 / $7.1800 | Buy Now |
DISTI #
576-0MAX080.X
|
Mouser Electronics | Automotive Fuses 80A Natural RoHS: Not Compliant | 10 |
|
$2.4300 / $5.6300 | Buy Now |
|
Future Electronics | Fuse - Maxi Blade 32V 80A 1-pc box RoHS: Non Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Container: Box | 0Box |
|
$2.5500 / $2.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5900 / $2.3900 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 80A 32VAC/VDC BLADE | 0 |
|
$5.0895 / $5.5984 | RFQ |
Part Details for 0MAX080.X
0MAX080.X CAD Models
0MAX080.X Part Data Attributes:
|
0MAX080.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MAX080.X
Littelfuse Inc
FUSE SLO BLOW BLADE MAXI 80A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 8.8 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 43600 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 80 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |