There are no models available for this part yet.
Overview of 0MAX060.XPGLO by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0MAX060.XPGLO by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P8824
|
Newark | Fuse - Maxi Smartglow 32V 1-Pc Card 60A/ Retail |Littelfuse 0MAX060.XPGLO RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $9.4700 | Buy Now | |
DISTI #
0MAX060.XPGLO-ND
|
DigiKey | FUSE AUTO 60A 32VAC 32VDC BLADE Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7280 | Buy Now | |
DISTI #
576-0MAX060.XPGLO
|
Mouser Electronics | Automotive Fuses 60A 1 pc Maxi Blade RoHS: Not Compliant | 0 |
|
$7.4800 / $10.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$5.5900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0700 / $4.6600 | Buy Now | ||
Ozdisan Elektronik | FUSE AUTO 60A 32VAC/VDC BLADE | 0 |
|
$11.7236 / $12.5442 | RFQ |
CAD Models for 0MAX060.XPGLO by Littelfuse Inc
Part Data Attributes for 0MAX060.XPGLO by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Blow Characteristic
|
TIME DELAY
|
Body Breadth
|
8.85 mm
|
Body Height
|
21.59 mm
|
Body Length or Diameter
|
29.21 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
60 A
|
Rated Voltage(DC)
|
32 V
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Trip Time or Delay
|
0.04 s
|