-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FUSE BLADE MAXI 50A RED 1PER PK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8823
|
Newark | Fuse - Maxi Smartglow 32V 1-Pc Card 50A/ Retail |Littelfuse 0MAX050.XPGLO RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $9.4700 | Buy Now |
DISTI #
0MAX050.XPGLO-ND
|
DigiKey | FUSE AUTO 50A 32VAC 32VDC BLADE Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7280 | Buy Now |
DISTI #
576-0MAX050.XPGLO
|
Mouser Electronics | Automotive Fuses 50A 1 pc Maxi Blade RoHS: Not Compliant | 6 |
|
$9.0200 / $10.9600 | Buy Now |
DISTI #
75563314
|
RS | Fuse - Maxi SmartGlow 32V 1-pc card 50A | Littelfuse 0MAX050.XPGLO Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0300 / $4.5500 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 50A 32VAC/VDC BLADE | 0 |
|
$11.3196 / $12.1120 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0MAX050.XPGLO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MAX050.XPGLO
Littelfuse Inc
FUSE BLADE MAXI 50A RED 1PER PK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.85 mm | |
Body Height | 21.59 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |